Part Details for DPD64MX8RY5-50C by Twilight Technology Inc
Overview of DPD64MX8RY5-50C by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPD64MX8RY5-50C
DPD64MX8RY5-50C CAD Models
DPD64MX8RY5-50C Part Data Attributes
|
DPD64MX8RY5-50C
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPD64MX8RY5-50C
Twilight Technology Inc
Fast Page DRAM Module, 64KX8, 50ns, CMOS, LEADLESS, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | QMA | |
Package Description | , | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XQMA-N48 | |
Memory Density | 524288 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPD64MX8RY5-50C
This table gives cross-reference parts and alternative options found for DPD64MX8RY5-50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPD64MX8RY5-50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPD64MX8RY5-70C | Fast Page DRAM Module, 64KX8, 70ns, CMOS, LEADLESS, TSOP-48 | Twilight Technology Inc | DPD64MX8RY5-50C vs DPD64MX8RY5-70C |
DP3D64MX8RY5-50C | Fast Page DRAM Module, 64KX8, 50ns, CMOS, LEADLESS, TSOP-48 | B&B Electronics Manufacturing Company | DPD64MX8RY5-50C vs DP3D64MX8RY5-50C |
DPD64MX8RY5-60C | Fast Page DRAM Module, 64KX8, 60ns, CMOS, LEADLESS, TSOP-48 | B&B Electronics Manufacturing Company | DPD64MX8RY5-50C vs DPD64MX8RY5-60C |
DP3ED64MX8RY5-60C | EDO DRAM Module, 64KX8, 60ns, CMOS, LEADLESS, TSOP-48 | B&B Electronics Manufacturing Company | DPD64MX8RY5-50C vs DP3ED64MX8RY5-60C |
DPED64MX8RY5-60C | EDO DRAM Module, 64KX8, 60ns, CMOS, LEADLESS, TSOP-48 | B&B Electronics Manufacturing Company | DPD64MX8RY5-50C vs DPED64MX8RY5-60C |
DPD64MX8RY5-60C | Fast Page DRAM Module, 64KX8, 60ns, CMOS, LEADLESS, TSOP-48 | Twilight Technology Inc | DPD64MX8RY5-50C vs DPD64MX8RY5-60C |
DPED64MX8RY5-70C | EDO DRAM Module, 64KX8, 70ns, CMOS, LEADLESS, TSOP-48 | B&B Electronics Manufacturing Company | DPD64MX8RY5-50C vs DPED64MX8RY5-70C |
DPD64MX8RY5-70C | Fast Page DRAM Module, 64KX8, 70ns, CMOS, LEADLESS, TSOP-48 | B&B Electronics Manufacturing Company | DPD64MX8RY5-50C vs DPD64MX8RY5-70C |