Part Details for DPD16MX8RY5-50C by B&B Electronics Manufacturing Company
Overview of DPD16MX8RY5-50C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for DPD16MX8RY5-50C
DPD16MX8RY5-50C CAD Models
DPD16MX8RY5-50C Part Data Attributes:
|
DPD16MX8RY5-50C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPD16MX8RY5-50C
B&B Electronics Manufacturing Company
Fast Page DRAM Module, 16KX8, 50ns, CMOS, LEADLESS, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QMA | |
Package Description | , | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XQMA-N48 | |
Memory Density | 131072 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DPD16MX8RY5-50C
This table gives cross-reference parts and alternative options found for DPD16MX8RY5-50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPD16MX8RY5-50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPED16MX8RY5-50C | EDO DRAM Module, 16KX8, 50ns, CMOS, LEADLESS, TSOP-48 | B&B Electronics Manufacturing Company | DPD16MX8RY5-50C vs DPED16MX8RY5-50C |
DP3D16MX8RY5-50C | Fast Page DRAM Module, 16KX8, 50ns, CMOS, LEADLESS, TSOP-48 | B&B Electronics Manufacturing Company | DPD16MX8RY5-50C vs DP3D16MX8RY5-50C |