-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 10VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1157-ND
|
DigiKey | PWR XFMR LAMINATED 10VA TH Min Qty: 1 Lead time: 18 Weeks Container: Box |
64 In Stock |
|
$10.5959 / $17.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$11.9300 / $17.9300 | Buy Now |
DISTI #
000000000001083401
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 100 | 0 |
|
$9.9600 / $11.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 Partner Stock |
|
$11.9300 / $17.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPC-40-250
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DPC-40-250
Signal Transformer Inc
Power Transformer, 10VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | OPERATING FREQUENCY: 50-500 HZ | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.27 mm | |
Isolation Voltage | 1500 V | |
Length | 47.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 0.5 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 0.25 A | |
Output Current 2 | 0.25 A | |
Output Voltage 1 | 20 V | |
Output Voltage 2 | 20 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 36.5 mm |