DPC-3.0-220
Nuvotem Talema
Description: General Purpose Inductor, 220uH,

Overview of DPC-3.0-220 by Nuvotem Talema

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DPC-3.0-220 by Nuvotem Talema
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPC-3.0-220 by Nuvotem Talema

DPC-3.0-220
Nuvotem Talema
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NUVOTEM TALEMA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Toroidal
DC Resistance
0.134 Ω
Inductance-Nom (L)
220 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.63 mm
Lead Length
4 mm
Lead Spacing
12.7 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
32.3 mm
Package Length
31.8 mm
Package Style
Toroidal
Package Width
17.8 mm
Rated Current-Max
3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Want to compare parts?
  1. DPC-3.0-220
    Nuvotem Talema
    General Purpose Inductor, 220uH,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPC-3.0-220 by Nuvotem Talema.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPC-3.0-220 by Nuvotem Talema

Select Manufacturer
Which Manufacturer of DPC-3.0-220 would you like to use for your alert(s)?
  • Please alert me when DPC-3.0-220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPC-3.0-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPC-3.0-220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPC-3.0-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPC-3.0-220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPC-3.0-220 by Nuvotem Talema

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: