There are no models available for this part yet.
Overview of DPA424GN by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DPA424GN by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
596-1660-ND
|
DigiKey | IC REG CONV POE TELECM 1OUT 8SMD Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
Bristol Electronics | 677 |
|
RFQ | ||||
Bristol Electronics | 78 |
|
RFQ |
CAD Models for DPA424GN by Power Integrations
Part Data Attributes for DPA424GN by Power Integrations
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Part Package Code
|
DIP
|
Package Description
|
SOP, GWDIP8,.4
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
36 Weeks
|
Samacsys Manufacturer
|
Power Integrations
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
16 V
|
Input Voltage-Nom
|
35 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
9.575 mm
|
Moisture Sensitivity Level
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
GWDIP8,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.98 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
425 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.35 mm
|
Alternate Parts for DPA424GN
This table gives cross-reference parts and alternative options found for DPA424GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA424GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPA424G-TL | Switching Regulator, Voltage-mode, 3.5A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8 | Power Integrations | DPA424GN vs DPA424G-TL |
Related Parts for DPA424GN
-
TM4C123BH6PGEIMicrocontrollers
-
DPA423GNSwitching Regulator or Controllers
-
ADUM1201ARZ-RL7Other Analog ICs
-
DS1706PESAPower Management Circuits
-
NVD5C632NLT4GPower Field-Effect Transistors
-
LM1117DT-3.3Linear Regulator ICs
-
DS90CR288AMTDLine Driver or Receivers
-
IKCM30F60GDMotion Control Electronics
-
RFSW1012SRMultiplexers or Switches