Part Details for DP8570AV by National Semiconductor Corporation
Overview of DP8570AV by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DP8570AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DP8570AV-ND
|
DigiKey | IC RTC TIMER PERIPH PAR 28PLCC Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$26.6900 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | Real Time Clock, 28 Pin, Plastic, PLCC | 3 |
|
$15.4700 | Buy Now |
|
Quest Components | Real Time Clock, 28 Pin, Plastic, PLCC | 8 |
|
$32.6325 / $34.3500 | Buy Now |
|
Quest Components | Real Time Clock, 28 Pin, Plastic, PLCC | 8 |
|
$32.6325 / $34.3500 | Buy Now |
|
Rochester Electronics | DP8570A Timer Control Peripheral (TCP) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 239 |
|
$22.9000 / $26.9400 | Buy Now |
Part Details for DP8570AV
DP8570AV CAD Models
DP8570AV Part Data Attributes
|
DP8570AV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8570AV
National Semiconductor Corporation
IC 2 TIMER(S), REAL TIME CLOCK, PQCC28, PLASTIC, LCC-28, Timer or RTC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4 PROGRAMMABLE MODES FOR TIMER; 4 SELECTABLE OSCILLATOR FREQUENCIES | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 2A | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2.4576 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 44 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 11.43 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DP8570AV
This table gives cross-reference parts and alternative options found for DP8570AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8570AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8570AVX | IC 2 TIMER(S), REAL TIME CLOCK, PQCC28, PLASTIC, LCC-28, Timer or RTC | National Semiconductor Corporation | DP8570AV vs DP8570AVX |
DP8570AVX/NOPB | Timer control peripheral (TCP) 28-PLCC -40 to 85 | Texas Instruments | DP8570AV vs DP8570AVX/NOPB |
DP8570AV/NOPB | Timer control peripheral (TCP) 28-PLCC -40 to 85 | Texas Instruments | DP8570AV vs DP8570AV/NOPB |
DP8570AVX | Timer Control Peripheral (TCP) 28-PLCC -40 to 85 | Texas Instruments | DP8570AV vs DP8570AVX |