Part Details for DP83864AUT by Texas Instruments
Overview of DP83864AUT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP83864AUT
DP83864AUT CAD Models
DP83864AUT Part Data Attributes:
|
DP83864AUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83864AUT
Texas Instruments
IC DATACOM, ETHERNET TRANSCEIVER, Network Interface
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Length | 27 mm | |
Number of Functions | 1 | |
Package Code | BGA | |
Package Shape | SQUARE | |
Seated Height-Max | 2.58 mm | |
Supply Voltage-Nom | 1.8 V | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Pitch | 1.27 mm | |
Width | 27 mm |