-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-temperature, low-power 10/100-Mbps Ethernet PHY Transceiver with JTAG support 48-HLQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2451
|
Newark | Physical Layer Trans, 10/100Mbps, Hlqfp, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Hlqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rmii, Sni, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848VYB/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$20.9400 / $27.8700 | Buy Now |
DISTI #
DP83848VYB/NOPB-ND
|
DigiKey | IC TRANSCEIVER 1/1 48LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
283 In Stock |
|
$19.2360 / $30.8700 | Buy Now |
DISTI #
926-DP83848VYB/NOPB
|
Mouser Electronics | Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT RoHS: Compliant | 806 |
|
$20.5400 / $26.7900 | Buy Now |
|
Rochester Electronics | DP83848VYB High-temperature, low-power 10/100-Mbps Ethernet PHY Transceiver with JTAG support RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$17.0400 / $20.0500 | Buy Now |
DISTI #
C1S746209093482
|
Chip1Stop | Ethernet ICs RoHS: Compliant | 1000 |
|
$16.4300 | Buy Now |
|
Win Source Electronics | IC TXRX ETH PHY 10/100 48-LQFP | 7500 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83848VYB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848VYB/NOPB
Texas Instruments
High-temperature, low-power 10/100-Mbps Ethernet PHY Transceiver with JTAG support 48-HLQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, GREEN, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83848VYB/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848VYB/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83848VYBX | IC,LAN TRANSCEIVER,SINGLE,CMOS,QFP,48PIN,PLASTIC | Texas Instruments | DP83848VYB/NOPB vs DP83848VYBX |
DP83848VYB | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48 | Texas Instruments | DP83848VYB/NOPB vs DP83848VYB |
DP83848YB/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48, Network Interface | National Semiconductor Corporation | DP83848VYB/NOPB vs DP83848YB/NOPB |
DP83848YB | PHYTER Extreme Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-HLQFP | Texas Instruments | DP83848VYB/NOPB vs DP83848YB |
V62/12615-01YE-R | Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125 | Texas Instruments | DP83848VYB/NOPB vs V62/12615-01YE-R |