-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3920
|
Newark | Ic, Transceiver, Enet Phyter, 40Llp, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Llp, No. Of Pins:40Pins, Ic Interface Type:Mii, Rmii, Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848MSQ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41 |
|
$1.1800 / $2.4000 | Buy Now |
DISTI #
DP83848MSQ/NOPBCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4906 In Stock |
|
$1.0163 / $2.3100 | Buy Now |
DISTI #
926-DP83848MSQ/NOPB
|
Mouser Electronics | Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT RoHS: Compliant | 662 |
|
$1.0100 / $2.2400 | Buy Now |
DISTI #
V72:2272_07254159
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 Container: Cut Strips | Americas - 222 |
|
$1.4755 / $2.2035 | Buy Now |
DISTI #
68456785
|
Verical | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2304 | Americas - 222 |
|
$1.4755 / $2.2035 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
DISTI #
SMC-DP83848MSQ/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 471 |
|
RFQ | |
DISTI #
C1S746203819055
|
Chip1Stop | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 7500 |
|
$0.9958 / $1.4609 | Buy Now |
DISTI #
C1S746204409402
|
Chip1Stop | Ethernet ICs RoHS: Compliant pbFree: Yes | 222 |
|
$1.4755 / $2.2035 | Buy Now |
|
LCSC | WQFN-40-EP(6x6) Ethernet Transceivers ROHS | 30 |
|
$1.5533 / $1.6428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83848MSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848MSQ/NOPB
Texas Instruments
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DP83848MSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848MSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83848MSQ | DATACOM, ETHERNET TRANSCEIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, LLP-40 | Texas Instruments | DP83848MSQ/NOPB vs DP83848MSQ |
DP83848MSQ/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, LLP-40, Network Interface | National Semiconductor Corporation | DP83848MSQ/NOPB vs DP83848MSQ/NOPB |