Part Details for DP5Z4MX16PY3-12C by Twilight Technology Inc
Overview of DP5Z4MX16PY3-12C by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Part Details for DP5Z4MX16PY3-12C
DP5Z4MX16PY3-12C CAD Models
DP5Z4MX16PY3-12C Part Data Attributes
|
DP5Z4MX16PY3-12C
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DP5Z4MX16PY3-12C
Twilight Technology Inc
Flash Module, 4MX16, 120ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | AQCCN, LCC48,.5X.87 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Data Polling | NO | |
JESD-30 Code | R-CQCC-N48 | |
Length | 22.098 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | AQCCN | |
Package Equivalence Code | LCC48,.5X.87 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, PIGGYBACK | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8646 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0008 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12.7 mm |
Alternate Parts for DP5Z4MX16PY3-12C
This table gives cross-reference parts and alternative options found for DP5Z4MX16PY3-12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5Z4MX16PY3-12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP5Z4MX16PY3-12I | Flash Module, 4MX16, 120ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 | Twilight Technology Inc | DP5Z4MX16PY3-12C vs DP5Z4MX16PY3-12I |
DP5Z4MX16PY3-12B | Flash Module, 4MX16, 120ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z4MX16PY3-12C vs DP5Z4MX16PY3-12B |
DP5Z4MX16PY3-12M | Flash Module, 4MX16, 120ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z4MX16PY3-12C vs DP5Z4MX16PY3-12M |
DP5Z4MX16PY3-12M | Flash Module, 4MX16, 120ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 | Twilight Technology Inc | DP5Z4MX16PY3-12C vs DP5Z4MX16PY3-12M |
DP5Z4MX16PY3-12B | Flash Module, 4MX16, 120ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 | Twilight Technology Inc | DP5Z4MX16PY3-12C vs DP5Z4MX16PY3-12B |