Part Details for DP5Z4MW16PY3-20B by B&B Electronics Manufacturing Company
Overview of DP5Z4MW16PY3-20B by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for DP5Z4MW16PY3-20B
DP5Z4MW16PY3-20B CAD Models
DP5Z4MW16PY3-20B Part Data Attributes
|
DP5Z4MW16PY3-20B
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DP5Z4MW16PY3-20B
B&B Electronics Manufacturing Company
Flash, 4MX16, 200ns, SLCC-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QMA | |
Package Description | QCCN, LCC48,.5X.87 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Data Polling | NO | |
JESD-30 Code | R-XQMA-N48 | |
JESD-609 Code | e0 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.5X.87 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Sector Size | 64K | |
Standby Current-Max | 0.0008 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for DP5Z4MW16PY3-20B
This table gives cross-reference parts and alternative options found for DP5Z4MW16PY3-20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5Z4MW16PY3-20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP5Z4MW16PY3-20M | Flash, 4MX16, 200ns, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z4MW16PY3-20B vs DP5Z4MW16PY3-20M |
DP5Z4MW16PY3-20C | Flash, 4MX16, 200ns, SLCC-48 | Twilight Technology Inc | DP5Z4MW16PY3-20B vs DP5Z4MW16PY3-20C |
DP5Z4MW16PY3-20M | Flash, 4MX16, 200ns, SLCC-48 | Twilight Technology Inc | DP5Z4MW16PY3-20B vs DP5Z4MW16PY3-20M |
DP5Z4MW16PY3-20I | Flash, 4MX16, 200ns, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z4MW16PY3-20B vs DP5Z4MW16PY3-20I |
DP5Z4MW16PY3-20I | Flash, 4MX16, 200ns, SLCC-48 | Twilight Technology Inc | DP5Z4MW16PY3-20B vs DP5Z4MW16PY3-20I |
DP5Z4MW16PY3-20C | Flash, 4MX16, 200ns, SLCC-48 | B&B Electronics Manufacturing Company | DP5Z4MW16PY3-20B vs DP5Z4MW16PY3-20C |