DP5Z4MW16PJ3-20C
Description: Flash, 4MX16, 200ns, J LEAD, SLCC-48

Overview of DP5Z4MW16PJ3-20C by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Healthcare

CAD Models for DP5Z4MW16PJ3-20C by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP5Z4MW16PJ3-20C by B&B Electronics Manufacturing Company

DP5Z4MW16PJ3-20C
B&B Electronics Manufacturing Company
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
QMA
Package Description
QCCJ, LDCC48,.51X.88
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Data Polling
NO
JESD-30 Code
R-XQMA-J48
JESD-609 Code
e0
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
UNSPECIFIED
Package Code
QCCJ
Package Equivalence Code
LDCC48,.51X.88
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Sector Size
64K
Standby Current-Max
0.0008 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Want to compare parts?
  1. DP5Z4MW16PJ3-20C
    B&B Electronics Manufacturing Company
    Flash, 4MX16, 200ns, J LEAD, SLCC-48
    VS

Alternate Parts for DP5Z4MW16PJ3-20C

This table gives cross-reference parts and alternative options found for DP5Z4MW16PJ3-20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5Z4MW16PJ3-20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DP5Z4MW16PJ3-20B Flash, 4MX16, 200ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-20B
DP5Z4MW16PJ3-20I Flash, 4MX16, 200ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-20I
DP5Z4MW16PJ3-20I Flash, 4MX16, 200ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-20I
DP5Z4MW16PJ3-20C Flash, 4MX16, 200ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-20C
Part Number Description Manufacturer Compare
DP5Z4MW16PJ3-12C Flash, 4MX16, 120ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-12C
DP5Z4MW16PJ3-20I Flash, 4MX16, 200ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-20I
DP5Z4MW16PJ3-12B Flash, 4MX16, 120ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-12B
DP5Z4MW16PJ3-12I Flash, 4MX16, 120ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-12I
DP5Z4MW16PJ3-15C Flash, 4MX16, 150ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-15C
DP5Z4MW16PJ3-15I Flash, 4MX16, 150ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-15I
DP5Z4MW16PJ3-12M Flash, 4MX16, 120ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z4MW16PJ3-20C vs DP5Z4MW16PJ3-12M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP5Z4MW16PJ3-20C by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP5Z4MW16PJ3-20C by B&B Electronics Manufacturing Company

  • Please alert me when DP5Z4MW16PJ3-20C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DP5Z4MW16PJ3-20C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP5Z4MW16PJ3-20C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DP5Z4MW16PJ3-20C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP5Z4MW16PJ3-20C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP5Z4MW16PJ3-20C by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: