Part Details for DP5Z4MW16PA3-12B by Twilight Technology Inc
Overview of DP5Z4MW16PA3-12B by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for DP5Z4MW16PA3-12B
DP5Z4MW16PA3-12B CAD Models
DP5Z4MW16PA3-12B Part Data Attributes:
|
DP5Z4MW16PA3-12B
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DP5Z4MW16PA3-12B
Twilight Technology Inc
Flash, 4MX16, 120ns, DENSE SLCC, PGA-50
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | QMA | |
Package Description | PGA, PGA50,5X10 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Data Polling | NO | |
JESD-30 Code | R-XQMA-P50 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | PGA | |
Package Equivalence Code | PGA50,5X10 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Sector Size | 64K | |
Standby Current-Max | 0.0008 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for DP5Z4MW16PA3-12B
This table gives cross-reference parts and alternative options found for DP5Z4MW16PA3-12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5Z4MW16PA3-12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP5Z4MW16PA3-12I | Flash, 4MX16, 120ns, DENSE SLCC, PGA-50 | B&B Electronics Manufacturing Company | DP5Z4MW16PA3-12B vs DP5Z4MW16PA3-12I |
DP5Z4MW16PA3-12B | Flash, 4MX16, 120ns, DENSE SLCC, PGA-50 | B&B Electronics Manufacturing Company | DP5Z4MW16PA3-12B vs DP5Z4MW16PA3-12B |
DP5Z4MW16PA3-12M | Flash, 4MX16, 120ns, DENSE SLCC, PGA-50 | B&B Electronics Manufacturing Company | DP5Z4MW16PA3-12B vs DP5Z4MW16PA3-12M |
DP5Z4MW16PA3-12I | Flash, 4MX16, 120ns, DENSE SLCC, PGA-50 | Twilight Technology Inc | DP5Z4MW16PA3-12B vs DP5Z4MW16PA3-12I |
DP5Z4MW16PA3-12C | Flash, 4MX16, 120ns, DENSE SLCC, PGA-50 | Twilight Technology Inc | DP5Z4MW16PA3-12B vs DP5Z4MW16PA3-12C |
DP5Z4MW16PA3-12M | Flash, 4MX16, 120ns, DENSE SLCC, PGA-50 | Twilight Technology Inc | DP5Z4MW16PA3-12B vs DP5Z4MW16PA3-12M |