Part Details for DP4RSC60E40B by Sensata Circuit Breakers
Overview of DP4RSC60E40B by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Telecommunications
Part Details for DP4RSC60E40B
DP4RSC60E40B CAD Models
DP4RSC60E40B Part Data Attributes
|
DP4RSC60E40B
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
DP4RSC60E40B
Sensata Circuit Breakers
Transistor Output SSR, 1-Channel, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | IEC-60068-2-6, 2-27; IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 1 A | |
Control Voltage | 18 V | |
Forward Current-Max | 2 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 29.1 mm | |
Overall Length | 104 mm | |
Surface Mount | NO |