Part Details for DP4015N2M by Artesyn Embedded Technologies
Overview of DP4015N2M by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DP4015N2M
DP4015N2M CAD Models
DP4015N2M Part Data Attributes
|
DP4015N2M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
DP4015N2M
Artesyn Embedded Technologies
POWER ADPT DESKTOP 40W 15V 2WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, TUV, CE, CB, CCC | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.67 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO |