DP4012N3M
Description: Plug-In AC Adapters 40W 12V 3.33A 3 PIN INPUT (C6)

Overview of DP4012N3M by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for DP4012N3M by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68R2393
Newark Adaptor, Ac-Dc, Medical, 12V, 3.33A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:40W, Output Voltage - Output 1:12V, Output Current - Output 1:3.33A, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies DP4012N3M RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Vyrian OEM/CM Only 3
RFQ

CAD Models for DP4012N3M by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP4012N3M by Artesyn Embedded Technologies

DP4012N3M
Artesyn Embedded Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Package Description
PACKAGE
Reach Compliance Code
unknown
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY
Approvals
UL, CUL, TUV, CE, CB, CCC
Efficiency (Main Output)
84%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
Output Current-Max
3.33 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
Ripple Voltage (Main Out)
0.04242 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
39.96 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. DP4012N3M
    Artesyn Embedded Technologies
    Plug-In AC Adapters 40W 12V 3.33A 3 PIN INPUT (C6)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP4012N3M by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP4012N3M by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of DP4012N3M would you like to use for your alert(s)?
  • Please alert me when DP4012N3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP4012N3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP4012N3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP4012N3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP4012N3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP4012N3M by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: