DP4012N2M
Description: AC-DC Regulated Power Supply Module, 40W,

Overview of DP4012N2M by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DP4012N2M by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP4012N2M by Vertiv Inc

DP4012N2M
Vertiv Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VERTIV CO
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, TUV, CE, CB, CCC
Efficiency (Main Output)
84%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
Length
124 mm
Line Regulation-Max
5%
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
40 °C
Operating Temperature-Min
Output Current-Max
4.4 A
Output Voltage-Nom
12 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.04242 Vrms
Total Power Output-Max
40 W
Warm-up Time
0.01 s
Width
61 mm
Want to compare parts?
  1. DP4012N2M
    Vertiv Inc
    AC-DC Regulated Power Supply Module, 40W,
    VS

Related Parts for DP4012N2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP4012N2M by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP4012N2M by Vertiv Inc

Select Manufacturer
Which Manufacturer of DP4012N2M would you like to use for your alert(s)?
  • Please alert me when DP4012N2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP4012N2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP4012N2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP4012N2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP4012N2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP4012N2M by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: