Part Details for DP3ED16MX8R8KY5-DP-XX50C by B&B Electronics Manufacturing Company
Overview of DP3ED16MX8R8KY5-DP-XX50C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP3ED16MX8R8KY5-DP-XX50C
DP3ED16MX8R8KY5-DP-XX50C CAD Models
DP3ED16MX8R8KY5-DP-XX50C Part Data Attributes
|
DP3ED16MX8R8KY5-DP-XX50C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DP3ED16MX8R8KY5-DP-XX50C
B&B Electronics Manufacturing Company
EDO DRAM Module, 16MX8, 50ns, CMOS, PDSO32, STACK, LEADLESS, MODULE, TSOP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | TSOP | |
Package Description | ATSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ATSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, PIGGYBACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4892 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DP3ED16MX8R8KY5-DP-XX50C
This table gives cross-reference parts and alternative options found for DP3ED16MX8R8KY5-DP-XX50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP3ED16MX8R8KY5-DP-XX50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP3ED16MX8KY5-DP-XX50C | EDO DRAM Module, 16MX8, 50ns, CMOS, PDSO32, LEADLESS, TSOP-32 | B&B Electronics Manufacturing Company | DP3ED16MX8R8KY5-DP-XX50C vs DP3ED16MX8KY5-DP-XX50C |
DP3ED16MX8RKY5-DP-XX60C | EDO DRAM Module, 16MX8, 60ns, CMOS, PDSO32, STACK, LEADLESS, MODULE, TSOP-32 | B&B Electronics Manufacturing Company | DP3ED16MX8R8KY5-DP-XX50C vs DP3ED16MX8RKY5-DP-XX60C |