DP3D32X8RY5-70C
B&B Electronics Manufacturing Company
Description: Fast Page DRAM Module, 32MX8, 70ns, CMOS

Overview of DP3D32X8RY5-70C by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for DP3D32X8RY5-70C by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP3D32X8RY5-70C by B&B Electronics Manufacturing Company

DP3D32X8RY5-70C
B&B Electronics Manufacturing Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-XQMA-N48
Memory Density
268435456 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
48
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. DP3D32X8RY5-70C
    B&B Electronics Manufacturing Company
    Fast Page DRAM Module, 32MX8, 70ns, CMOS
    VS

Alternate Parts for DP3D32X8RY5-70C

This table gives cross-reference parts and alternative options found for DP3D32X8RY5-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP3D32X8RY5-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPED32X8RY5-60C EDO DRAM Module, 32MX8, 60ns, CMOS B&B Electronics Manufacturing Company DP3D32X8RY5-70C vs DPED32X8RY5-60C
DPD32X8R8Y5-60C Fast Page DRAM Module, 32MX8, 60ns, CMOS B&B Electronics Manufacturing Company DP3D32X8RY5-70C vs DPD32X8R8Y5-60C
DP3ED32X8RY5-70C EDO DRAM Module, 32MX8, 70ns, CMOS B&B Electronics Manufacturing Company DP3D32X8RY5-70C vs DP3ED32X8RY5-70C
DP3ED32X8RY5-60C EDO DRAM Module, 32MX8, 60ns, CMOS B&B Electronics Manufacturing Company DP3D32X8RY5-70C vs DP3ED32X8RY5-60C
DP3D32X8RY5-60C Fast Page DRAM Module, 32MX8, 60ns, CMOS B&B Electronics Manufacturing Company DP3D32X8RY5-70C vs DP3D32X8RY5-60C
DPED32X8RY5-50C EDO DRAM Module, 32MX8, 50ns, CMOS B&B Electronics Manufacturing Company DP3D32X8RY5-70C vs DPED32X8RY5-50C
DP3ED32X8RY5-50C EDO DRAM Module, 32MX8, 50ns, CMOS B&B Electronics Manufacturing Company DP3D32X8RY5-70C vs DP3ED32X8RY5-50C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP3D32X8RY5-70C by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP3D32X8RY5-70C by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DP3D32X8RY5-70C would you like to use for your alert(s)?
  • Please alert me when DP3D32X8RY5-70C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP3D32X8RY5-70C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP3D32X8RY5-70C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP3D32X8RY5-70C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP3D32X8RY5-70C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP3D32X8RY5-70C by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: