There are no models available for this part yet.
Overview of DP202A-2123MBT.GN by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for DP202A-2123MBT.GN by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
259-1435-ND
|
DigiKey | FAN AXIAL 120X38MM 220/240VAC Min Qty: 40 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$23.3810 | Buy Now | |
DISTI #
DP202A-2123MBT.GN
|
Avnet Americas | AC Fan Ball Bearing 0.09A/0.08A 16W/15W 50Hz/60Hz 2400RPM/2600RPM 78CFM/84CFM 34dB/39dB Flange Mount - Bulk (Alt: DP202A-2123MBT.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$10.4922 / $24.6544 | Buy Now | |
DISTI #
DP202A 2123MBT.GN
|
Avnet Americas | AC Fan Ball Bearing 0.09A/0.08A 16W/15W 50Hz/60Hz 2400RPM/2600RPM 78CFM/84CFM 34dB/39dB Flange Mount - Bulk (Alt: DP202A 2123MBT.GN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
369-DP202A2123MBTGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 78/84CFM, 0.14/0.21"H2O, Ball, Terminals RoHS: Compliant | 0 |
|
$21.8400 / $26.6000 | Order Now | |
DISTI #
70226082
|
RS | AC Fan, 220-240V, 120x120x38mm, 78/84CFM, 16/15W, 34/39dBA, Terminals | Sunon Fans DP202A-2123MBT.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$19.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1100 / $63.3100 | Buy Now | ||
DISTI #
000000000002160903
|
Sager | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 78/84CFM, 0.14/0.21H2O, Ball, Terminals Min Qty: 1 | 0 |
|
$21.0700 / $24.2100 | Buy Now |
CAD Models for DP202A-2123MBT.GN by SUNON USA
Part Data Attributes for DP202A-2123MBT.GN by SUNON USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNON INC
|
Reach Compliance Code
|
compliant
|
Airflow
|
84 CFM
|
Bearing Type
|
BALL
|
Construction
|
AXIAL
|
Height
|
120 mm
|
Length
|
120 mm
|
Noise
|
39 dB
|
Pressure
|
5.33 mmH2O
|
Rated Current
|
0.09 A
|
Rated Power
|
16 W
|
Rated Voltage
|
240 V
|
Speed
|
2600 rpm
|
Thermal Support Device Type
|
AC FAN
|
Weight
|
550 g
|
Width
|
38 mm
|