There are no models available for this part yet.
Overview of DP108M2EQ40 by Man Yue Technology Holdings Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DP108M2EQ40 by Man Yue Technology Holdings Ltd
Part Data Attributes for DP108M2EQ40 by Man Yue Technology Holdings Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAN YUE ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
40 mm
|
Manufacturer Series
|
DP(250V)
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
PCB Mount
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
DP(250V)
|
Alternate Parts for DP108M2EQ40
This table gives cross-reference parts and alternative options found for DP108M2EQ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP108M2EQ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYSV2E108L40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF | TE Connectivity | DP108M2EQ40 vs TYSV2E108L40ML |
PEH506SDE4100M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | DP108M2EQ40 vs PEH506SDE4100M2S |
ECS2EBZ102MLL10350040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Nantong Jianghai Capacitor Co Ltd | DP108M2EQ40 vs ECS2EBZ102MLL10350040 |
ALC70E102DD250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | DP108M2EQ40 vs ALC70E102DD250 |
PEH506SDE4100M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | DP108M2EQ40 vs PEH506SDE4100M2 |
ECOS2EP102EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | DP108M2EQ40 vs ECOS2EP102EA |
LS102M2E-3540(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Xicon Passive Components | DP108M2EQ40 vs LS102M2E-3540(A) |
LS-102M2E-A3540 | CAP,AL2O3,1MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | DP108M2EQ40 vs LS-102M2E-A3540 |
PEH506SDE4100M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | DP108M2EQ40 vs PEH506SDE4100M4S |
ALC70F102DD250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | DP108M2EQ40 vs ALC70F102DD250 |