Part Details for DP-43 by Cobham PLC
Overview of DP-43 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP-43
DP-43 CAD Models
DP-43 Part Data Attributes:
|
DP-43
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
DP-43
Cobham PLC
RF/Microwave Phase Shifter, 1460 MHz - 1540 MHz, 0 deg - 180 deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 23 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 1540 MHz | |
Operating Frequency-Min | 1460 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.3 |