Part Details for DP-112-E-P-J by Panasonic Electronic Components
Overview of DP-112-E-P-J by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DP-112-E-P-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8825
|
Newark | Digital Pressure, M8 Connector Type, Std Version, Pnp, -0.100 To +1.000Mpa High-Pressure Type, M5 Female + G1/8 Male |Panasonic DP-112-E-P-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-1819-ND
|
DigiKey | SENSOR DGTL PNP -0.100 TO +1 MPA Min Qty: 1 Lead time: 10 Weeks Container: Box |
39 In Stock |
|
$106.3640 / $117.0000 | Buy Now |
DISTI #
658-DP-112-E-P-J
|
Mouser Electronics | Industrial Pressure Sensors DEGITAL PRESSURE, M8 CONNECTOR TYPE, STD VERSION, PNP, -0.100 TO +1.000MPa HIGH-PRESSURE TYPE, M5 FEMALE + G1/8 MALE RoHS: Compliant | 5 |
|
$100.6200 / $117.0000 | Buy Now |
DISTI #
70036735
|
RS | Sensor, Digital Pressure, M8, PNP, -0.100 TO +1.000MPa, High Pressure Type | Panasonic Industrial Automation DP-112-E-P-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 13 |
|
$105.1700 / $118.1700 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor -100kPa to 1000kPa Gage 4-Pin RoHS: Compliant |
2 In Stock 11 Factory Stock |
|
$99.6800 / $116.4200 | Buy Now |
DISTI #
83711405
|
Verical | Pressure Sensor -100kPa to 1000kPa Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$132.2100 / $151.3460 | Buy Now |
DISTI #
77350879
|
Verical | Pressure Sensor -100kPa to 1000kPa Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$141.1760 / $151.4660 | Buy Now |
DISTI #
DP-112-E-P-J
|
TME | Module: transducer, pressure, -0.1÷1MPa, OUT: 2, OUT 1: PNP, DP-100 Min Qty: 1 | 1 |
|
$108.9100 / $120.2100 | Buy Now |
|
Master Electronics | Pressure Sensor -100kPa to 1000kPa Gage 4-Pin RoHS: Compliant |
2 In Stock 11 Factory Stock |
|
$99.6800 / $116.4200 | Buy Now |
Part Details for DP-112-E-P-J
DP-112-E-P-J CAD Models
DP-112-E-P-J Part Data Attributes
|
DP-112-E-P-J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DP-112-E-P-J
Panasonic Electronic Components
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 40; SHORT CIRCUIT PROTECTION | |
Body Breadth | 25.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Housing | PBT | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 145.03 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |