Part Details for DOT050F-019.44M by Connor-Winfield
Overview of DOT050F-019.44M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DOT050F-019.44M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW840CT-ND
|
DigiKey | XTAL OSC TCXO 19.4400MHZ LVCMOS Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
290 In Stock |
|
$21.8750 / $35.3200 | Buy Now |
Part Details for DOT050F-019.44M
DOT050F-019.44M CAD Models
DOT050F-019.44M Part Data Attributes
|
DOT050F-019.44M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
DOT050F-019.44M
Connor-Winfield
LVCMOS Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Connor Winfield | |
Aging | 0.3 PPM/FIRST YEAR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.36 | |
Physical Dimension | 14.1mm x 9.15mm x 6.86mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |