Part Details for DOC100F-019.44M by Connor-Winfield
Overview of DOC100F-019.44M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DOC100F-019.44M
DOC100F-019.44M CAD Models
DOC100F-019.44M Part Data Attributes:
|
DOC100F-019.44M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
DOC100F-019.44M
Connor-Winfield
CMOS Output Clock Oscillator, 10MHz Min, 25MHz Max, 19.44MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Aging | 0.3 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.1 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.1mm x 9.1mm x 6.85mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 1.5 Minute |