Part Details for DO5022P-333 by Coilcraft Inc
Overview of DO5022P-333 by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C311 | Coilcraft Inc | Designer's Kit, DO5022P power inductors, RoHS | |
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT | |
DO5022P-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT |
Price & Stock for DO5022P-333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | Inductor, 33uh, 20±% | 94 |
|
$1.5150 / $3.0300 | Buy Now |
|
Quest Components | Inductor, 33uh, 20±% | 52 |
|
$1.1400 / $1.9000 | Buy Now |
|
Quest Components | Inductor, 33uh, 20±% | 3 |
|
$1.2500 / $1.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1060 |
|
RFQ |
Part Details for DO5022P-333
DO5022P-333 CAD Models
DO5022P-333 Part Data Attributes
|
DO5022P-333
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO5022P-333
Coilcraft Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7360 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Flat Top | |
Core Material | FERRITE | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.5 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO5022P-333
This table gives cross-reference parts and alternative options found for DO5022P-333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO5022P-333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL1306T-330M-S | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 7360, | YAGEO Corporation | DO5022P-333 vs SSL1306T-330M-S |
HM7150330 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 7360 | TT Electronics Resistors | DO5022P-333 vs HM7150330 |
CTDO5022PF-333 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT | Central Technologies | DO5022P-333 vs CTDO5022PF-333 |