Part Details for DO3316P-335KLD by Coilcraft Inc
Overview of DO3316P-335KLD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316P-152HCB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element | |
DO3316P-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Part Details for DO3316P-335KLD
DO3316P-335KLD CAD Models
DO3316P-335KLD Part Data Attributes
|
DO3316P-335KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316P-335KLD
Coilcraft Inc
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 8.97 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 1.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for DO3316P-335KLD
This table gives cross-reference parts and alternative options found for DO3316P-335KLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO3316P-335KLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO3316P-335KLB | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | DO3316P-335KLD vs DO3316P-335KLB |
ST563PKP335KSZ | General Purpose Inductor, | Coilcraft Inc | DO3316P-335KLD vs ST563PKP335KSZ |
ST563PKP335KTH | General Purpose Inductor, | Coilcraft Inc | DO3316P-335KLD vs ST563PKP335KTH |
DO3316P-335KSD | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 5137, | Coilcraft Inc | DO3316P-335KLD vs DO3316P-335KSD |
ST563PKP335KLH | General Purpose Inductor, | Coilcraft Inc | DO3316P-335KLD vs ST563PKP335KLH |
ST563PKP335KLZ | General Purpose Inductor, | Coilcraft Inc | DO3316P-335KLD vs ST563PKP335KLZ |
DO3316P-335KTB | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | DO3316P-335KLD vs DO3316P-335KTB |