Part Details for DO31X514K301RSM by Capax Technologies Inc
Overview of DO31X514K301RSM by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DO31X514K301RSM
DO31X514K301RSM CAD Models
DO31X514K301RSM Part Data Attributes
|
DO31X514K301RSM
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DO31X514K301RSM
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.51uF, 3020,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 3020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.51 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 3020 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for DO31X514K301RSM
This table gives cross-reference parts and alternative options found for DO31X514K301RSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO31X514K301RSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO31X514K301RSMV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.51uF, 3020, | Capax Technologies Inc | DO31X514K301RSM vs DO31X514K301RSMV |