Part Details for DO2F-29S-FO by Japan Aviation Electronics Industry Limited
Overview of DO2F-29S-FO by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DO2F-29S-FO
DO2F-29S-FO CAD Models
DO2F-29S-FO Part Data Attributes
|
DO2F-29S-FO
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DO2F-29S-FO
Japan Aviation Electronics Industry Limited
D Type Connector, 29 Contact(s), Female, Crimp Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH FLOAT MOUNTS | |
Body Breadth | 0.496 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | PLUG | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |