DO1608C-223MLC
Coilcraft Inc
Description: General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT

Overview of DO1608C-223MLC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DO1608C-223MLC Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
DO1608C-105MLC Coilcraft Inc General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
DO1608C-222MLB Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT

Price & Stock for DO1608C-223MLC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2457-DO1608C-223MLC-ND
DigiKey FIXED IND 22UH 950MA 370MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 38102
In Stock
  • 1 $1.2400
$1.2400 Buy Now
DISTI # 994-DO1608C-223MLC
Mouser Electronics Power Inductors - SMD 22uH Shld 20% 0.95A 370mOhms RoHS: Compliant 7614
  • 1 $2.2400
  • 250 $1.5800
  • 500 $1.2700
  • 750 $1.2700
$1.2700 / $2.2400 Buy Now
Bristol Electronics   Min Qty: 5 2090
  • 5 $1.1250
  • 19 $0.7313
  • 70 $0.4219
  • 239 $0.3600
  • 515 $0.3150
  • 1,224 $0.2925
$0.2925 / $1.1250 Buy Now
Bristol Electronics   750
RFQ
Bristol Electronics   443
RFQ
Quest Components Inductor, Ferrite Core, 22uh, 20±% 14200
  • 1 $1.4625
  • 1,369 $0.5119
  • 2,931 $0.4388
$0.4388 / $1.4625 Buy Now
Quest Components Inductor, Ferrite Core, 22uh, 20±% 1672
  • 1 $1.5000
  • 81 $0.4500
  • 445 $0.3900
$0.3900 / $1.5000 Buy Now
Quest Components Inductor, Ferrite Core, 22uh, 20±% 600
  • 1 $1.4625
  • 69 $0.7313
  • 275 $0.5850
$0.5850 / $1.4625 Buy Now
Quest Components Inductor, Ferrite Core, 22uh, 20±% 462
  • 1 $1.4625
  • 69 $0.7313
  • 275 $0.5850
$0.5850 / $1.4625 Buy Now
Quest Components Inductor, Ferrite Core, 22uh, 20±% 62
  • 1 $1.0000
  • 6 $0.8000
  • 14 $0.4500
$0.4500 / $1.0000 Buy Now
Coilcraft Direct Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 47627
  • 1 $0.9900
  • 750 $0.7800
  • 1,500 $0.6000
  • 3,000 $0.4600
  • 6,000 $0.3900
$0.3900 / $0.9900 Buy Now
DISTI # SMC-DO1608C-223MLC
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 742
RFQ

CAD Models for DO1608C-223MLC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DO1608C-223MLC by Coilcraft Inc

DO1608C-223MLC
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
2618
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
2618
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.37 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
2.92 mm
Package Length
6.6 mm
Package Style
SMT
Package Width
4.45 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
0.95 A
Reference Standard
AEC-Q200
Self Resonance Frequency
20 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. DO1608C-223MLC
    Coilcraft Inc
    General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
    VS

Alternate Parts for DO1608C-223MLC

This table gives cross-reference parts and alternative options found for DO1608C-223MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO1608C-223MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DO1608C-223MLD General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT Coilcraft Inc DO1608C-223MLC vs DO1608C-223MLD
ST485PKA223MLZ General Purpose Inductor Coilcraft Inc DO1608C-223MLC vs ST485PKA223MLZ
DO1608C-223MLB General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT Coilcraft Inc DO1608C-223MLC vs DO1608C-223MLB
DO1608C-223MTC General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT Coilcraft Inc DO1608C-223MLC vs DO1608C-223MTC
ST485PKA223MSH General Purpose Inductor, Coilcraft Inc DO1608C-223MLC vs ST485PKA223MSH
ST485PKA223MLH General Purpose Inductor, Coilcraft Inc DO1608C-223MLC vs ST485PKA223MLH
DO1608C-223MSB General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 Coilcraft Inc DO1608C-223MLC vs DO1608C-223MSB
ST485PKA223MTZ General Purpose Inductor, Coilcraft Inc DO1608C-223MLC vs ST485PKA223MTZ

Related Parts for DO1608C-223MLC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DO1608C-223MLC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DO1608C-223MLC by Coilcraft Inc

Select Manufacturer
Which Manufacturer of DO1608C-223MLC would you like to use for your alert(s)?
  • Please alert me when DO1608C-223MLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DO1608C-223MLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DO1608C-223MLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DO1608C-223MLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DO1608C-223MLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DO1608C-223MLC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: