There are no models available for this part yet.
Overview of DO1608C-105KTD by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DO1608C-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DO1608C-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT |
CAD Models for DO1608C-105KTD by Coilcraft Inc
Part Data Attributes for DO1608C-105KTD by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
2618
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2618
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
13.8 Ω
|
Inductance-Nom (L)
|
1000 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max
|
0.15 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
2 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
10%
|
Alternate Parts for DO1608C-105KTD
This table gives cross-reference parts and alternative options found for DO1608C-105KTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO1608C-105KTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO1608C-105KLD | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Coilcraft Inc | DO1608C-105KTD vs DO1608C-105KLD |
ST485PKA105KTZ | General Purpose Inductor, | Coilcraft Inc | DO1608C-105KTD vs ST485PKA105KTZ |
ST485PKA105KTH | General Purpose Inductor, | Coilcraft Inc | DO1608C-105KTD vs ST485PKA105KTH |
ST485PKA105KSZ | General Purpose Inductor, | Coilcraft Inc | DO1608C-105KTD vs ST485PKA105KSZ |
DO1608C-105KLC | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Coilcraft Inc | DO1608C-105KTD vs DO1608C-105KLC |
ST485PKA105KLZ | General Purpose Inductor, | Coilcraft Inc | DO1608C-105KTD vs ST485PKA105KLZ |
ST485PKA105KSH | General Purpose Inductor, | Coilcraft Inc | DO1608C-105KTD vs ST485PKA105KSH |
DO1608C-105KSD | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618 | Coilcraft Inc | DO1608C-105KTD vs DO1608C-105KSD |