Part Details for DO061A by Sensata Circuit Breakers
Overview of DO061A by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DO061A
DO061A CAD Models
DO061A Part Data Attributes
|
DO061A
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
DO061A
Sensata Circuit Breakers
Transistor Output SSR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | COMPLEX | |
Control Current | 0.015 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL |