Part Details for DNT2400C by Murata Connectivity
Overview of DNT2400C by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DNT2400C
DNT2400C CAD Models
DNT2400C Part Data Attributes
|
DNT2400C
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
DNT2400C
Murata Connectivity
Telecom Circuit, 1-Func, MODULE-43
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 43 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXMA-N43 | |
Length | 51.054 mm | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | UNSPECIFIED | |
Width | 32 mm |
Alternate Parts for DNT2400C
This table gives cross-reference parts and alternative options found for DNT2400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNT2400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DNT900C | Telecom Circuit, 1-Func, MODULE-43 | Murata Connectivity | DNT2400C vs DNT900C |
DNT2400C | Telecom Circuit, 1-Func, MODULE-43 | Murata Manufacturing Co Ltd | DNT2400C vs DNT2400C |
DNT2400P | Telecom Circuit, 1-Func, MODULE-40 | Murata Manufacturing Co Ltd | DNT2400C vs DNT2400P |
DNT900C | Telecom Circuit, 1-Func, MODULE-43 | Murata Manufacturing Co Ltd | DNT2400C vs DNT900C |
DNT900P | Telecom Circuit, 1-Func, MODULE-40 | Murata Connectivity | DNT2400C vs DNT900P |
DNT900 | Telecom Circuit, 1-Func, | Murata Connectivity | DNT2400C vs DNT900 |