Datasheets
DNR500W27KOHMKZ by: Token Electronics Industry Co Ltd

Fixed Resistor, Metal Alloy, 500W, 27000ohm, 10% +/-Tol, -200,200ppm/Cel,

Part Details for DNR500W27KOHMKZ by Token Electronics Industry Co Ltd

Overview of DNR500W27KOHMKZ by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DNR500W27KOHMKZ

DNR500W27KOHMKZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DNR500W27KOHMKZ Part Data Attributes

DNR500W27KOHMKZ Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
DNR500W27KOHMKZ Token Electronics Industry Co Ltd Fixed Resistor, Metal Alloy, 500W, 27000ohm, 10% +/-Tol, -200,200ppm/Cel,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Tubular
Number of Terminals 2
Package Diameter 50 mm
Package Length 330 mm
Package Shape TUBULAR PACKAGE
Package Style Chassis Mount
Rated Power Dissipation (P) 500 W
Resistance 27000 Ω
Resistor Type FIXED RESISTOR
Series DNR500W(K TOL)
Technology METAL ALLOY
Temperature Coefficient 200 ppm/°C
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DNR500W27KOHMKZ by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DNR500W27KOHMKZ by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of DNR500W27KOHMKZ would you like to use for your alert(s)?
  • Please alert me when DNR500W27KOHMKZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DNR500W27KOHMKZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DNR500W27KOHMKZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DNR500W27KOHMKZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DNR500W27KOHMKZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DNR500W27KOHMKZ by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: