Part Details for DNR120AS12-I by XP Power
Overview of DNR120AS12-I by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNR120AS12-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1918
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 120W, 10A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power DNR120AS12-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$82.4000 / $98.1000 | Buy Now |
DISTI #
1470-1088-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 22 Weeks Container: Box |
2 In Stock |
|
$82.4004 / $98.1000 | Buy Now |
DISTI #
209-DNR120AS12-I
|
Mouser Electronics | DIN Rail Power Supplies Power supply, 120 Watt switcher, DIN rail mount RoHS: Compliant | 54 |
|
$88.2900 / $98.1000 | Buy Now |
DISTI #
70808184
|
RS | Power Supply AC-DC 12V 10A 90-132/180-264V In Enclosed 120W DIN Rail DNR Series | XP Power DNR120AS12-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 19 |
|
$92.0600 / $100.0600 | Buy Now |
DISTI #
DNR120AS12-I
|
TME | Power supply: switching, for DIN rail, 120W, 12VDC, 10A, -35÷70°C Min Qty: 1 | 0 |
|
$82.4900 / $105.1400 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$62.5000 / $96.1500 | Buy Now |
|
Neutron USA | DIN Rail Power Supply 120W 12V 10A 90-132/180-264VAC In, Enclosed, Adj Vout | 0 |
|
$302.9400 | Buy Now |
Part Details for DNR120AS12-I
DNR120AS12-I CAD Models
DNR120AS12-I Part Data Attributes
|
DNR120AS12-I
XP Power
Buy Now
Datasheet
|
Compare Parts:
DNR120AS12-I
XP Power
AC-DC Regulated Power Supply Module, 120W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 125 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 120 W | |
Width | 63.5 mm |