Part Details for DNR10US05 by XP Power
Overview of DNR10US05 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNR10US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1915
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 10W, 2A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5Vdc, Output Current - Output 1:2A, Output Voltage - Output 2:-, Height:88.5Mm Rohs Compliant: Yes |Xp Power DNR10US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$23.9200 / $28.4800 | Buy Now |
DISTI #
1470-1085-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 10W Min Qty: 1 Lead time: 22 Weeks Container: Box |
16 In Stock |
|
$23.9201 / $28.4800 | Buy Now |
DISTI #
209-DNR10US05
|
Mouser Electronics | DIN Rail Power Supplies Power supply, 10 Watt switcher, DIN rail mount RoHS: Compliant | 103 |
|
$23.9100 / $28.4800 | Buy Now |
DISTI #
70808176
|
RS | Power Supply AC-DC 5V 2A 90-264V In Enclosed 10W DIN Rail DNR Series | XP Power DNR10US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 9 |
|
$27.0400 / $28.7600 | Buy Now |
DISTI #
DNR10US05
|
TME | Power supply: switching, for DIN rail, 10W, 5VDC, 2A, 90÷264VAC Min Qty: 1 | 10 |
|
$27.1800 / $34.4500 | Buy Now |
DISTI #
DNR10US05
|
Avnet Abacus | Power supply, 10 Watt switcher, DIN rail mount (Alt: DNR10US05) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, 5V, 2A, 90-264V In, Enclosed, 10W, DIN Rail, DNR Series | 50 |
|
$64.9900 | Buy Now |
Part Details for DNR10US05
DNR10US05 CAD Models
DNR10US05 Part Data Attributes
|
DNR10US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
DNR10US05
XP Power
AC-DC Regulated Power Supply Module, 10W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 115 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 10 W | |
Width | 88.5 mm |