Part Details for DNR-QDN007LF-U05-T13 by TT Electronics Resistors
Overview of DNR-QDN007LF-U05-T13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1894MX/NOPB | Texas Instruments | Dynamic Noise Reduction System DNR 14-SOIC 0 to 70 |
Part Details for DNR-QDN007LF-U05-T13
DNR-QDN007LF-U05-T13 CAD Models
DNR-QDN007LF-U05-T13 Part Data Attributes
|
DNR-QDN007LF-U05-T13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
DNR-QDN007LF-U05-T13
TT Electronics Resistors
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DNR-QDN007LF-U05-T13
This table gives cross-reference parts and alternative options found for DNR-QDN007LF-U05-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DNR-QDN007LF-U05-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAM13ST2305 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | DNR-QDN007LF-U05-T13 vs PAM13ST2305 |
PSOT05-T7-LF | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | DNR-QDN007LF-U05-T13 vs PSOT05-T7-LF |
PJSOT05 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, PIN 3 | Promax-Johnton Electronic Corporation | DNR-QDN007LF-U05-T13 vs PJSOT05 |
PAM15ST4305-T13 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4 | ProTek Devices | DNR-QDN007LF-U05-T13 vs PAM15ST4305-T13 |
PSOT05-T13-LF | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | DNR-QDN007LF-U05-T13 vs PSOT05-T13-LF |
TVSP05GP | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SC-76, 2 PIN | CHENMKO Enterprise Co Ltd | DNR-QDN007LF-U05-T13 vs TVSP05GP |
PJSOT05T/R13 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | DNR-QDN007LF-U05-T13 vs PJSOT05T/R13 |
PSR05LC-T7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-4 | ProTek Devices | DNR-QDN007LF-U05-T13 vs PSR05LC-T7 |
PJSOT05T/R7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | DNR-QDN007LF-U05-T13 vs PJSOT05T/R7 |
PJSOT05_R2_00001 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | DNR-QDN007LF-U05-T13 vs PJSOT05_R2_00001 |