Part Details for DNF14-187-M by Panduit Corp
Overview of DNF14-187-M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF14-187-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9662
|
Newark | Female Disconnect, 4.8Mm, 16-14Awg, Blue, Product Range:Dnf Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.8Mm X 0.8Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-187-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71091277
|
RS | Female Disconnect, tab size of 0.187 X 0.032", 16-14 AWG, Blue Nylon | Panduit DNF14-187-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.4900 | RFQ |
|
Bisco Industries | 800 |
|
Buy Now | ||
|
Onlinecomponents.com | The vibration resistant female is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 222 |
|
$0.8730 / $2.1825 | Buy Now |
DISTI #
DNF14-187-M
|
TTI | Terminals FML DISC 16-14 .187 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000046752
|
Sager | Terminals FML DISC 16-14 .187 | 0 |
|
Buy Now |
Part Details for DNF14-187-M
DNF14-187-M CAD Models
DNF14-187-M Part Data Attributes
|
DNF14-187-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF14-187-M
Panduit Corp
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |