Datasheets
DN74LS390S by: Panasonic Electronic Components

Counter, Asynchronous, Up Direction, TTL, PDSO16

Part Details for DN74LS390S by Panasonic Electronic Components

Overview of DN74LS390S by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for DN74LS390S

DN74LS390S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DN74LS390S Part Data Attributes

DN74LS390S Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
DN74LS390S Panasonic Electronic Components Counter, Asynchronous, Up Direction, TTL, PDSO16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description SOP, SOP16,.25
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction UP
Family LS
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Load/Preset Input NO
Logic IC Type DECADE COUNTER
Mode of Operation ASYNCHRONOUS
Number of Bits 4
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 60 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DN74LS390S by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DN74LS390S by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DN74LS390S would you like to use for your alert(s)?
  • Please alert me when DN74LS390S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DN74LS390S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DN74LS390S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DN74LS390S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DN74LS390S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DN74LS390S by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: