-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.36A, 250V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1295
|
Newark | Sot-89 Mosfet, Depletion-Mode, 250V, 6 Ohm Rohs Compliant: Yes |Microchip DN3525N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.6760 | Buy Now |
DISTI #
87X8690
|
Newark | Mosfet Transistor, N Channel, 360 Ma, 250 V, 6 Ohm Rohs Compliant: Yes |Microchip DN3525N8-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1218 |
|
$0.7180 / $0.9150 | Buy Now |
DISTI #
67X5082
|
Newark | Mosfet, N Channel, 250V, 0.36A, Sot-89-3, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:360Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN3525N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6760 | Buy Now |
DISTI #
DN3525N8-GCT-ND
|
DigiKey | MOSFET N-CH 250V 360MA TO243AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9237 In Stock |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
DN3525N8-G
|
Avnet Americas | Trans MOSFET N-CH 250V 0.36A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: DN3525N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
DN3525N8-G
|
Avnet Americas | Trans MOSFET N-CH 250V 0.36A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: DN3525N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
689-DN3525N8-G
|
Mouser Electronics | MOSFET 250V 6Ohm RoHS: Compliant | 136917 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
DN3525N8-G
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 250V, 6 Ohm, Projected EOL: 2034-05-05 RoHS: Compliant pbFree: Yes | 189000 |
|
$0.6300 / $0.8800 | Buy Now |
DISTI #
70431588
|
RS | 3 SOT-89 T/RMOSFET, DEPLETION-MODE, 250V, 6 Ohm | Microchip Technology Inc. DN3525N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Future Electronics | DN3525 Series 250 V 360 mA N-Channel Depletion-Mode Vertical DMOS FET - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.7300 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DN3525N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN3525N8-G
Microchip Technology Inc
0.36A, 250V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FAST SWITCHING | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.36 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 1 A | |
Qualification Status | Not Qualified | |
Reference Standard | TS 16949 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 65 ns | |
Turn-on Time-Max (ton) | 45 ns |
This table gives cross-reference parts and alternative options found for DN3525N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN3525N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DN3525N8-G | Power Field-Effect Transistor, 0.36A I(D), 250V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, GREEN PACKAGE-3 | Supertex Inc | DN3525N8-G vs DN3525N8-G |