Part Details for DN305 by Stanley Electric Co
Overview of DN305 by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DN305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 mm, 1 ELEMENT, INFRARED LED, 850 nm | 4 |
|
$0.4500 | Buy Now |
Part Details for DN305
DN305 CAD Models
DN305 Part Data Attributes
|
DN305
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
DN305
Stanley Electric Co
Infrared LED, 5mm, 1-Element, 850nm, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 12 mW | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |