Part Details for DN1509N8-G by Microchip Technology Inc
Overview of DN1509N8-G by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DN1509N8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3182
|
Newark | Mosfet, N Channel, 90V, 0.36A, To-243Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:90V, Continuous Drain Current Id:360Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN1509N8-G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7800 | Buy Now |
DISTI #
67X5063
|
Newark | Mosfet, N Channel, 90V, 0.36A, Sot-89-3, Channel Type:N Channel, Drain Source Voltage Vds:90V, Continuous Drain Current Id:360Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip DN1509N8-G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7490 | Buy Now |
DISTI #
DN1509N8-GCT-ND
|
DigiKey | MOSFET N-CH 90V 360MA TO243AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3095 In Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
DN1509N8-G
|
Avnet Americas | Trans MOSFET N-CH 90V 0.36A 3-Pin SOT-89 T/R - Tape and Reel (Alt: DN1509N8-G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
DN1509N8-G
|
Avnet Americas | Trans MOSFET N-CH 90V 0.36A 3-Pin SOT-89 T/R - Tape and Reel (Alt: DN1509N8-G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
689-DN1509N8-G
|
Mouser Electronics | MOSFETs MOSFET DEPLETION MODE 90V 6 RoHS: Compliant | 6787 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
70431578
|
RS | 3 SOT-89 T/RMOSFET, DEPLETION-MODE, 90V, 6 Ohm | Microchip Technology Inc. DN1509N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Future Electronics | MOSFET, DEPLETION-MODE, 90V, 6 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7750 / $1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock 36000 Factory Stock |
|
$0.6580 / $0.7060 | Buy Now |
DISTI #
80042359
|
Verical | Trans MOSFET N-CH Si 90V 0.36A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2346 | Americas - 6000 |
|
$0.7112 | Buy Now |
Part Details for DN1509N8-G
DN1509N8-G CAD Models
DN1509N8-G Part Data Attributes
|
DN1509N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DN1509N8-G
Microchip Technology Inc
360mA, 90V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 90 V | |
Drain Current-Max (ID) | 0.36 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Reference Standard | TS 16949 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |