Part Details for DMV1500MFD by STMicroelectronics
Overview of DMV1500MFD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMV1500MFD
DMV1500MFD CAD Models
DMV1500MFD Part Data Attributes
|
DMV1500MFD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DMV1500MFD
STMicroelectronics
6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220FPAB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE VERY FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.135 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DMV1500MFD
This table gives cross-reference parts and alternative options found for DMV1500MFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMV1500MFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMV1500HDFD | 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN | STMicroelectronics | DMV1500MFD vs DMV1500HDFD |
DMV1500MFD5 | 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220FPAB F5, 3 PIN | STMicroelectronics | DMV1500MFD vs DMV1500MFD5 |
DMV32 | 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | DMV1500MFD vs DMV32 |
DMV1500M | 6A, 1500V, SILICON, RECTIFIER DIODE, TO-220AB | STMicroelectronics | DMV1500MFD vs DMV1500M |