Part Details for DMTH62M8LPS-13 by Diodes Incorporated
Overview of DMTH62M8LPS-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DMTH62M8LPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMTH62M8LPS-13-ND
|
DigiKey | MOSFET N-CH 60V 100A PWRDI5060-8 Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5109 / $0.5394 | Buy Now |
DISTI #
DMTH62M8LPS-13
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMTH62M8LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 32500 Factory Stock |
|
$0.4850 | Buy Now |
DISTI #
621-DMTH62M8LPS-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 41V-60V RoHS: Compliant | 0 |
|
$0.5100 / $0.5390 | Order Now |
DISTI #
E02:0323_13170814
|
Arrow Electronics | Trans MOSFET N-CH 60V 100A 8-Pin PowerDI EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2343 | Europe - 30000 |
|
$0.5229 / $0.5525 | Buy Now |
DISTI #
P40:2555_24682444
|
Arrow Electronics | Trans MOSFET N-CH 60V 100A 8-Pin PowerDI EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Europe - 27500 |
|
$0.5068 / $0.7503 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5000 / $0.6750 | Buy Now |
DISTI #
DMTH62M8LPS-13
|
Avnet Silica | Trans MOSFET N-CH 60V 100A 8-Pin PowerDI T/R (Alt: DMTH62M8LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.8738 | Buy Now |
Part Details for DMTH62M8LPS-13
DMTH62M8LPS-13 CAD Models
DMTH62M8LPS-13 Part Data Attributes
|
DMTH62M8LPS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMTH62M8LPS-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 193 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 135.3 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |