Part Details for DMT1D68K by Cornell Dubilier Electronics Inc
Overview of DMT1D68K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMT1D68K
DMT1D68K CAD Models
DMT1D68K Part Data Attributes
|
DMT1D68K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DMT1D68K
Cornell Dubilier Electronics Inc
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 5121 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 65 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance Values,Sizes Available | |
Dielectric Material | POLYESTER | |
Height | 11.38 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Manufacturer Series | DMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 65 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DMT(100 VOLT) | |
Size Code | 5121 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |