Part Details for DMS22B5A1CAFL336N by Bourns Inc
Overview of DMS22B5A1CAFL336N by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DMS22B5A1CAFL336N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0379
|
Newark | Rotary Sensor, 1Turn, 22Mm, Bush Mount, Sensor Housing:Bushing Mount, Product Range:-, No. Of Pins:4Pins, Supply Voltage Dc Max:5.5V, Supply Voltage Dc Min:4.5V Rohs Compliant: Yes |Bourns DMS22B5A1CAFL336N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$27.7900 | Buy Now |
DISTI #
118-DMS22B5A1CAFL336N-ND
|
DigiKey | NON CONTACTING ENCODER Min Qty: 100 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.7937 | Buy Now |
DISTI #
65AH0379
|
Avnet Americas | Rotary Sensor, 1 Turn, 22 mm, Bush Mount, 4 Pin, SSI - Bulk (Alt: 65AH0379) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 85 Partner Stock |
|
$37.2900 / $49.1500 | Buy Now |
DISTI #
DMS22B5A1CAFL336N
|
Avnet Americas | Rotary Sensor, 1 Turn, 22 mm, Bush Mount, 4 Pin, SSI - Trays (Alt: DMS22B5A1CAFL336N) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$34.0763 / $38.7106 | Buy Now |
DISTI #
652-DS22B5A1CAFL336N
|
Mouser Electronics | Industrial Motion & Position Sensors SINGLE TURN NON-CONTACT SENSOR RoHS: Compliant | 36 |
|
$35.3900 / $46.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9200 / $38.8700 | Buy Now |
DISTI #
67376950
|
Verical | Rotary Position Sensor 5.5V 50MCycles Digital Output 6-Pin Min Qty: 2 Package Multiple: 1 | Americas - 85 |
|
$33.9026 / $38.9777 | Buy Now |
DISTI #
DMS22B5A1CAFL336N
|
Avnet Abacus | Rotary Sensor, 1 Turn, 22 mm, Bush Mount, 4 Pin, SSI (Alt: DMS22B5A1CAFL336N) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.9200 / $38.8700 | Buy Now |
Part Details for DMS22B5A1CAFL336N
DMS22B5A1CAFL336N CAD Models
DMS22B5A1CAFL336N Part Data Attributes
|
DMS22B5A1CAFL336N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DMS22B5A1CAFL336N
Bourns Inc
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Bourns | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT |