Part Details for DMR2505T261RPT26 by Dubilier
Overview of DMR2505T261RPT26 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMR2505T261RPT26
DMR2505T261RPT26 CAD Models
DMR2505T261RPT26 Part Data Attributes
|
DMR2505T261RPT26
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DMR2505T261RPT26
Dubilier
Fixed Resistor, Metal Film, 0.6W, 261ohm, 300V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for DMR2505T261RPT26
This table gives cross-reference parts and alternative options found for DMR2505T261RPT26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR2505T261RPT26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMR2505BD261R | Dubilier | Check for Price | Fixed Resistor, Metal Film, 0.6W, 261ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, | DMR2505T261RPT26 vs DMR2505BD261R |
DMR2505T261R | Dubilier | Check for Price | Fixed Resistor, Metal Film, 0.6W, 261ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, | DMR2505T261RPT26 vs DMR2505T261R |