Part Details for DMR1001T35K7 by Dubilier
Overview of DMR1001T35K7 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMR1001T35K7
DMR1001T35K7 CAD Models
DMR1001T35K7 Part Data Attributes
|
DMR1001T35K7
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DMR1001T35K7
Dubilier
Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for DMR1001T35K7
This table gives cross-reference parts and alternative options found for DMR1001T35K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR1001T35K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FRF35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | DMR1001T35K7 vs MFR100FRF35K7 |
FMF100FTFPN35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001T35K7 vs FMF100FTFPN35K7 |
MFR100FBFMT35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001T35K7 vs MFR100FBFMT35K7 |
MFR100FB-FFK35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, | YAGEO Corporation | DMR1001T35K7 vs MFR100FB-FFK35K7 |
MFN100FTFFT35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001T35K7 vs MFN100FTFFT35K7 |
MFR100FTFMR35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001T35K7 vs MFR100FTFMR35K7 |
FMF100FBF52-35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001T35K7 vs FMF100FBF52-35K7 |
RMF1WD3572F-52-AR | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | DMR1001T35K7 vs RMF1WD3572F-52-AR |
MFR100FTFM35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001T35K7 vs MFR100FTFM35K7 |
FMF100FTFFT35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001T35K7 vs FMF100FTFFT35K7 |