Part Details for DMR1001BD255K by Dubilier
Overview of DMR1001BD255K by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for DMR1001BD255K
DMR1001BD255K CAD Models
DMR1001BD255K Part Data Attributes
|
DMR1001BD255K
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DMR1001BD255K
Dubilier
Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DMR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for DMR1001BD255K
This table gives cross-reference parts and alternative options found for DMR1001BD255K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR1001BD255K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTFPN255K | Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001BD255K vs MFR100FTFPN255K |
FMF100FBF73-255K | Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001BD255K vs FMF100FBF73-255K |
MFR100FRFMR255K | Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001BD255K vs MFR100FRFMR255K |
MFR100FRFPN255K | Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001BD255K vs MFR100FRFPN255K |
MFR100FBF52-255K | Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001BD255K vs MFR100FBF52-255K |
MFR100FBFMB255K | Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001BD255K vs MFR100FBFMB255K |
MFR100FRFAV255K | Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001BD255K vs MFR100FRFAV255K |
FMF100FBF52-255K | Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001BD255K vs FMF100FBF52-255K |
FMF100FRFPN255K | Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001BD255K vs FMF100FRFPN255K |
MFR100FBF73-255K | Fixed Resistor, Metal Film, 1W, 255000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR1001BD255K vs MFR100FBF73-255K |