Part Details for DMR10005BD16R5 by Dubilier
Overview of DMR10005BD16R5 by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for DMR10005BD16R5
DMR10005BD16R5 CAD Models
DMR10005BD16R5 Part Data Attributes
|
DMR10005BD16R5
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DMR10005BD16R5
Dubilier
Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DMR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for DMR10005BD16R5
This table gives cross-reference parts and alternative options found for DMR10005BD16R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMR10005BD16R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DRF16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | DMR10005BD16R5 vs MFR100DRF16R5 |
MFN100DBFFFK16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR10005BD16R5 vs MFN100DBFFFK16R5 |
MFR100DTFMB16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR10005BD16R5 vs MFR100DTFMB16R5 |
DMR10005T16R5PT26 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | DMR10005BD16R5 vs DMR10005T16R5PT26 |
MFR100DRF52-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR10005BD16R5 vs MFR100DRF52-16R5 |
MFN100DBFMR16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR10005BD16R5 vs MFN100DBFMR16R5 |
MFR100DBFMR16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR10005BD16R5 vs MFR100DBFMR16R5 |
MFN100DRFFT16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR10005BD16R5 vs MFN100DRFFT16R5 |
MFR100DTF52-16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR10005BD16R5 vs MFR100DTF52-16R5 |
MFR100DRFAV16R5 | Fixed Resistor, Metal Film, 1W, 16.5ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DMR10005BD16R5 vs MFR100DRFAV16R5 |